9120-160FT-000-000-E

ATI Industrial Automation
99-9120-160FT000000E
9120-160FT-000-000-E

Mfr.:

Description:
Robot Accessories Automatic tool changer for 300 kg payloads

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.010,50 € 1.010,50 €

Product Attribute Attribute Value Select Attribute
ATI Industrial Automation
Product Category: Robot Accessories
RoHS:  
Accessories
Automatic Tool Changer
Brand: ATI Industrial Automation
Packaging: Bulk
Product Type: Cobot Accessories
Series: QC-160
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 3,048 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8479909530

QC-160 Robotic Tool Changers

ATI Industrial Automation QC-160 Robotic Tool Changers feature a high moment capacity in a lightweight, compact package. The QC-160 utilizes a locking mechanism that exceeds 200kg robot load specifications. This ATI Industrial Automation tool changer also features internal lock/unlock sensing and five 3/8 NPT and four 1/2 NPT pass-through air connections. These robotic tool changers provide the flexibility to automatically change end-effectors or other peripheral tooling. The QC-160 is designed to function reliably for millions of cycles at the rated load while maintaining extremely high repeatability. All locking parts are made of Rc58 stainless steel. The No-Touch locking technology allows plate separation when locking.