9120-007CM-0-0-SM-B

ATI Industrial Automation
99-9120-007CM-00SM-B
9120-007CM-0-0-SM-B

Mfr.:

Description:
Robot Accessories Compact, lightweight automatic tool changer for 16 kg payloads

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.164,44 € 1.164,44 €

Product Attribute Attribute Value Select Attribute
ATI Industrial Automation
Product Category: Robot Accessories
RoHS:  
Accessories
Automatic Tool Changer
Brand: ATI Industrial Automation
Packaging: Bulk
Product Type: Cobot Accessories
Series: QC-7
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8479909530

QC-7 Robotic Tool Changers

ATI Industrial Automation QC-7 Robotic Tool Changers are lightweight, durable tool changers offering a variety of configuration options. The user can attach an optional ML12 Electrical Module to the QC-7 Tool Changer body, which also includes five pass-through air ports and lock/unlock air fittings. QC-7 Robotic Tool Changers feature a low stack height and mount directly to ISO 9409-1-31.5-4-M5 robot wrists. This tool changer series is compatible with ATI modular Tool Stands and has an optional tool storage hook to make robot programming easy.