RB-11

ATC Diversified Electronics
830-RB-11
RB-11

Mfr.:

Description:
Relay Sockets & Fixings Surface Mt. Relay Socket - 11-Pin. 10A at 300VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,56 € 14,56 €

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Screw
Brand: ATC Diversified Electronics
Current Rating: 10 A
Mounting Style: SMD/SMT
Number of Contacts: 11 Position
Product Type: Relay Sockets & Hardware
Series: RB
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS