CT50/5

ATC Diversified Electronics
830-T50/5
CT50/5

Mfr.:

Description:
Current Transformers - Industrial Current Transformer 50/5 amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,02 € 20,02 €

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Current Transformers - Industrial
RoHS:  
50 A
5 A
Free Hanging
50:5
1.5 VA
50 Hz to 60 Hz
CT
Brand: ATC Diversified Electronics
Current Rating: -
Height: 80.5 mm
Length: 62 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS