653-8-4001

ATC Automatic Timing & Controls
430-653-8-4001
653-8-4001

Mfr.:

Description:
Time Delay & Timing Relays Timer/Counter Solid-State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
4-1/2 Digit LCD
240 VAC
0.001 s to 1999.9 s, 1 min to 199 hr
653
Brand: ATC Automatic Timing & Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 708,738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490075