324C-11-G1A-R-1-A-01-X

ATC Automatic Timing & Controls
430-324C11G1AR1A01-X
324C-11-G1A-R-1-A-01-X

Mfr.:

Description:
Control Switches Precision Switch Cam Programmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.047,70 € 1.047,70 €

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Control Switches
RoHS: N
Non-Illuminated
Precision Switch
SPDT
120 VAC
10 A
Chassis Mount
Brand: ATC Automatic Timing & Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Motor Controllers
Series: 324C
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 120 VAC
Unit Weight: 1,588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS