324C-01-E1G-R-1-A-01-X

ATC Automatic Timing & Controls
430-324C01E1GR1A01-X
324C-01-E1G-R-1-A-01-X

Mfr.:

Description:
Timers Precision Switch Cam Programmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
430,08 € 430,08 €

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Timers
RoHS: N
Precision Switch Cam Programmer
Brand: ATC Automatic Timing & Controls
Current Rating: 10 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Timers
Series: 324C
Factory Pack Quantity: 1
Subcategory: Timers
Termination Style: Screw
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490075
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS