175SO-110

ATC Automatic Timing & Controls
430-175SO-110
175SO-110

Mfr.:

Description:
Time Delay & Timing Relays On-delay Din Rail Mount 110 vac Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Analog
Screw
110 VAC
0.1 s to 30 s, 0.1 m to 30 m, 0.1 hr to 3 hr
175
Brand: ATC Automatic Timing & Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: DIN Rail
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
USHTS:
9107008000