ST3/8-16X3/4 2701

APM HEXSEAL
608-ST3/8-16X3/4
ST3/8-16X3/4 2701

Mfr.:

Description:
Screws & Fasteners 3/8-16X3/4" 18-8 Stainless Steel Self-Seal Silicone O-Ring, Hex Cap Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 86,50 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Bolts
Self Sealing
3/8-16
3/4 in
Steel
Passivated
Hex
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.399 in
Outside Diameter: 0.65 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELBOLT
Part # Aliases: ST3/8-16X3/4 2701
Unit Weight: 17,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318155090
ECCN:
EAR99

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.