ST3/8-16X3 2701

APM HEXSEAL
608-ST3/8-16X3
ST3/8-16X3 2701

Mfr.:

Description:
Screws & Fasteners

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
5,12 € 25,60 €
4,34 € 108,50 €
4,29 € 429,00 €
4,03 € 1.007,50 €
3,90 € 1.950,00 €
3,82 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
Bolts
Self Sealing
3/8-16
3 in
Steel
Passivated
Hex
Brand: APM HEXSEAL
Mounting Hole Size: 0.399 in
Outside Diameter: 0.65 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELBOLT
Part # Aliases: ST3/8-16X3 2701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318155090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.