ST1/2-13X1 2701

APM HEXSEAL
608-ST1/2-13X1
ST1/2-13X1 2701

Mfr.:

Description:
Screws & Fasteners 1/2-13X1" 18-8 Stainless Steel Self-Seal Silicone O-Ring, Hex Cap Screw
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
4,21 € 4,21 €
3,57 € 89,25 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
Bolts
Self Sealing
1/2-13
1 in
Steel
Passivated
Hex
Brand: APM HEXSEAL
Mounting Hole Size: 0.534 in
Outside Diameter: 0.87 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELBOLT
Part # Aliases: ST1/2-13X1 2701
Unit Weight: 66,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318155090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.