SM3X12MM-2701

APM HEXSEAL
608-SM3X12MM-2701
SM3X12MM-2701

Mfr.:

Description:
Screws & Fasteners SEELSKREW MT PH SLOT M3 X .5 THD 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
650
Expected 6/22/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,491 € 4,91 €
0,418 € 41,80 €
0,356 € 356,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Screws
Self Sealing
M3
12 mm
Stainless Steel
Passivated
Slotted
Brand: APM HEXSEAL
Mounting Hole Size: 3.65 mm
Outside Diameter: 6.22 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: SEELSKREW
Part # Aliases: SM3X12MM 2701
Unit Weight: 819,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Compliance Codes
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.