R4-40X3/4

APM HEXSEAL
Not Assigned
R4-40X3/4

Mfr.:

Description:
Screws & Fasteners SEELSKREW STD PH REC 4-40 THD .75" LG

Availability

Stock:

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
Screws
Self Sealing
4-40
3/4 in
Stainless Steel
Passivated
Phillips
Brand: APM HEXSEAL
Mounting Hole Size: 0.128 in
Outside Diameter: 0.238 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Tradename: SEELSKREW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318156070
ECCN:
EAR99