R4-40X1/4 2701

APM HEXSEAL
608-R4-40X1/42701
R4-40X1/4 2701

Mfr.:

Description:
Screws & Fasteners 4-40X1/4", Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,396 € 3,96 €
0,37 € 18,50 €
0,347 € 34,70 €
0,322 € 80,50 €
0,304 € 152,00 €
0,286 € 286,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Screws
Self Sealing
4-40
1/4 in
Stainless Steel
Passivated
Phillips
Brand: APM HEXSEAL
Mounting Hole Size: 0.128 in
Outside Diameter: 0.238 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Tradename: SEELSKREW
Unit Weight: 533,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.