R10-32X9/16 2701

APM HEXSEAL
608-R10-32X9/16
R10-32X9/16 2701

Mfr.:

Description:
Screws & Fasteners 10-32X9/16", Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,562 € 5,62 €
0,477 € 23,85 €
0,428 € 42,80 €
0,416 € 104,00 €
0,404 € 202,00 €
0,402 € 402,00 €
0,399 € 997,50 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
Screws
Self Sealing
10-32
9/16 in
Stainless Steel
Passivated
Phillips
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.201 in
Outside Diameter: 0.403 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Tradename: SEELSKREW
Part # Aliases: R10-32X9/16 2701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318156070
ECCN:
EAR99

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.