NC3030

APM HEXSEAL
608-NC3030
NC3030

Mfr.:

Description:
Switch Fixings SILICONE PUSHBUTTON SWITCH BOOT-GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 859

Stock:
859 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,63 € 26,30 €
2,55 € 76,50 €
2,47 € 148,20 €
2,37 € 248,85 €
2,30 € 586,50 €
2,24 € 2.251,20 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Boot Seal
Pushbutton Switches
NC30
Brand: APM HEXSEAL
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.719 in
Length: 15.88 mm
Material: Silicone Rubber
Product Type: Switch Hardware
Factory Pack Quantity: 15
Subcategory: Switch Accessories
Width: 13.89 mm
Part # Aliases: NC3030 2
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL