N5040R 12

APM HEXSEAL
608-N5040R12
N5040R 12

Mfr.:

Description:
Switch Fixings PUSHBUTTON BOOTS HEX-SHAPED INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,95 € 88,50 €
2,88 € 302,40 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
RoHS:  
Hardware
Boot
Pushbutton Switches
Bulk
Brand: APM HEXSEAL
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 7.95 mm
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Screw
Outside Diameter: 9.53 mm
Product Type: Switch Hardware
Factory Pack Quantity: 15
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL