N5040G

APM HEXSEAL
608-N5040G
N5040G

Mfr.:

Description:
Switch Fixings SILICONE PUSHBUTTON SWITCH BOOT-GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
105
Expected 3/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,82 € 28,20 €
2,70 € 81,00 €
2,62 € 157,20 €
2,55 € 267,75 €
2,47 € 629,85 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Boot Seal
Pushbutton Switches
N50
Brand: APM HEXSEAL
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 7.95 mm
Length: 9.53 mm
Material: Silicone Rubber
Product Type: Switch Hardware
Factory Pack Quantity: 15
Subcategory: Switch Accessories
Width: 7.94 mm
Part # Aliases: N5040G 2
Unit Weight: 621 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.     

FEATURED PRODUCTS
APM HEXSEAL