CT1020

APM HEXSEAL
608-CT1020
CT1020

Mfr.:

Description:
Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,26 € 29,26 €
28,18 € 140,90 €
23,24 € 232,40 €
16,88 € 844,00 €
16,87 € 1.687,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Circuit Breaker Accessories
RoHS:  
REACH - SVHC:
CT
Circuit Breakers
Cover
Brand: APM HEXSEAL
Mounting Style: Panel
Number of Poles: 2 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Part # Aliases: 5930-01-561-9440
Unit Weight: 39,009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
3926909989
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.     

FEATURED PRODUCTS
APM HEXSEAL