CT1015

APM HEXSEAL
608-CT1015
CT1015

Mfr.:

Description:
Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 1 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,77 € 14,77 €
14,71 € 73,55 €
14,13 € 141,30 €
13,85 € 3.462,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Circuit Breaker Accessories
RoHS:  
REACH - SVHC:
CT
Circuit Breakers
Cover
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel
Number of Poles: 1 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Unit Weight: 25,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
3926909989
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL