75603-EPDM

APM HEXSEAL
608-75603-EPDM
75603-EPDM

Mfr.:

Description:
Washers 6 1-1/2 12.7 SEELCO WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 93,50 €
3,64 € 182,00 €
3,43 € 343,00 €
3,22 € 805,00 €
3,11 € 1.555,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Washers
RoHS:  
Self Sealing
Stainless Steel
1.5 in
6
Red
75000
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Hole Size: 15.87 mm
Product Type: Washers
Subcategory: Hardware
Part # Aliases: 75603 EPDM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

USHTS:
7318210090
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL