75472

APM HEXSEAL
608-75472
75472

Mfr.:

Description:
Washers Self Sealing Washer OD 25.4mm Thread M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
383
Expected 6/2/2026
225
Expected 6/18/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,18 € 79,50 €
2,65 € 265,00 €
2,24 € 560,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Washers
RoHS:  
REACH - SVHC:
Self Sealing Washer
Stainless Steel
25.4 mm
M12
Red
SEELOC
Bulk
Brand: APM HEXSEAL
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Hole Size: 15.87 mm
Product Type: Washers
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELOC
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3923500000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL