75392

APM HEXSEAL
608-75392
75392

Mfr.:

Description:
Washers SEELOC Self-Sealing Washer, M10, 25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,05 € 76,25 €
2,98 € 149,00 €
2,90 € 290,00 €
2,00 € 500,00 €
1,95 € 975,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Washers
RoHS:  
REACH - SVHC:
Self Sealing Washer
Stainless Steel
25.4 mm
M10
Red
SEELOC
Bulk
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Hole Size: 15.87 mm
Product Type: Washers
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELOC
Unit Weight: 3,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3923500000
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL