75122HD

APM HEXSEAL
608-75122HD
75122HD

Mfr.:

Description:
Switch Fixings Seeloc Washer, 1/3" Compatible Thread Size, 1" outer dia, 5/8" (15.87mm) max mount hole dia, 30 lb-in max torque

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,35 € 33,50 €
3,21 € 80,25 €
3,11 € 155,50 €
3,02 € 302,00 €
2,90 € 725,00 €
2,81 € 1.405,00 €
2,73 € 2.730,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
RoHS:  
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180

FEATURED PRODUCTS
APM HEXSEAL