75082HD

APM HEXSEAL
608-75082HD
75082HD

Mfr.:

Description:
Switch Fixings Seeloc Washer, 1/4" Compatible Thread Size, 1" outer dia, 3/8" (9.53mm) max mount hole dia, 20 lb-in max torque

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 8/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
5,14 € 51,40 €
4,94 € 123,50 €
4,79 € 239,50 €
4,63 € 463,00 €
4,46 € 1.115,00 €
4,33 € 2.165,00 €
4,21 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
7318220000
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL