75082

APM HEXSEAL
608-75082
75082

Mfr.:

Description:
Washers WASHER 1/4"ID X 1"OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.421

Stock:
1.421 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,55 € 25,50 €
2,35 € 58,75 €
2,21 € 110,50 €
2,10 € 210,00 €
1,97 € 492,50 €
1,87 € 935,00 €
1,81 € 1.810,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Washers
RoHS:  
REACH - SVHC:
Self Sealing Washer
Stainless Steel
1 in
1/4
Red
SEELOC
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Hole Size: 9.53 mm
Product Type: Washers
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELOC
Unit Weight: 3,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
7318220000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL