3/8-24 AJ 6

APM HEXSEAL
608-3/8-24AJ6
3/8-24 AJ 6

Mfr.:

Description:
Screws & Fasteners SEELNUTS 3/8-24 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 63,25 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Nuts
Self Sealing
3/8-24
21/34 in
Brand: APM HEXSEAL
Mounting Hole Size: 0.397 in
Outside Diameter: 0.563 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 25
Subcategory: Hardware
Part # Aliases: 3/8-24 AJ 7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Compliance Codes
TARIC:
4016930090
USHTS:
4016935050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.