1132/33 M12-1 BLACK

APM HEXSEAL
608-1132/33M121BLACK
1132/33 M12-1 BLACK

Mfr.:

Description:
Switch Fixings TOGGLE BOOT, HALF, M12-1 6H THREAD, SILICONE, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,44 € 24,40 €
2,35 € 58,75 €
2,26 € 113,00 €
2,19 € 219,00 €
2,11 € 527,50 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Boot
Toggle Switches
Multiple Series
IP66, IP68
Brand: APM HEXSEAL
Color: Black
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 50
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
USHTS:
8538908180
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL