1/4-28 AJ 6

APM HEXSEAL
608-1/4-28AJ6
1/4-28 AJ 6

Mfr.:

Description:
Screws & Fasteners SEELNUTS 1/4-28 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 57,50 €
2,28 € 228,00 €
2,23 € 557,50 €
2,22 € 1.110,00 €
2,21 € 2.210,00 €

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Nuts
Self Sealing
1/4-28
7/32 in
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.266 in
Outside Diameter: 0.43 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 25
Subcategory: Hardware
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

TARIC:
4016930090
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.