SMT3000RM2UC

APC by Schneider Electric
679-SMT3000RM2UC
SMT3000RM2UC

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Schneider Electric
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
3 kVA / 2.7 kW
120 V
Rack
120 V
17.01 in
26.89 in
3.39 in
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart UPS
Unit Weight: 51,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC