SMT2200RM2UC

APC by Schneider Electric
679-SMT2200RM2UC
SMT2200RM2UC

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Smart UPS 2200VA LCD RM 2U 120V-SMRTCNECT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
2.2 kVA / 1.92 kW
120 V
5 min
8 Outlet
Rack
120 V
17.01 in
26.89 in
3.39 in
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 1 Output
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 15 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart UPS
Weight Kg: 42.18 Kg
Unit Weight: 49,73 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8542310000
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC