RBC43

APC by Schneider Electric
679-RBC43
RBC43

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries Replacement Battery Cartridge #43
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
48 V
10 Ah
Lead-Acid
APC Smart
533 mm
216 mm
76 mm
Brand: APC by Schneider Electric
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Replacement Battery Cartridge
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 20,45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8507208090
USHTS:
8507208041
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC