QO2L30S

APC by Schneider Electric
996-QO2L30S
QO2L30S

Mfr.:

Description:
Panelboards & Load Centre Accessories LOAD CENTER QO MLO 240V 30A 1PH 2SP

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,30 € 38,30 €
5 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panelboards & Load Centre Accessories
Surface Loadcenter Cover
QO load centers
Brand: APC by Schneider Electric
Current Rating: 30 A
Height: 171 mm
Number of Poles: 2 Pole
Product: Case
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Lugs
Voltage Rating: 120 VAC, 240 VAC
Width: 97 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909500
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC