PE6U2

APC by Schneider Electric
679-PE6U2
PE6U2

Mfr.:

Description:
Power Outlet Strips APC Essential SurgeArrest 6 Outlet with 5V, 2.4A 2 port USB charger 120V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Outlet Strips
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SCHNEIDER ELECTRIC