P4T

APC by Schneider Electric
679-P4T
P4T

Mfr.:

Description:
Power Outlet Strips APC ESSENTIAL WALL 4 OUTLET

Lifecycle:
Obsolete
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Outlet
Wall Mount
110 VAC to 126 VAC
Protected
Brand: APC by Schneider Electric
Cable Type: SO Cord
Product Type: Power Outlet Strips
Region: North America
Subcategory: Power Condition
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Datasheet

Compliance Codes
USHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC