NET9RMBLK

APC by Schneider Electric
679-NET9RMBLK
NET9RMBLK

Mfr.:

Description:
Power Outlet Strips APC Black Rackmount 9 Outlet 120V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Outlet Strips
Surge Protection
Black
9 Outlet
2770 J
15 ft
Rack Mount
110 VAC to 126 VAC
15 A
Not Protected
Brand: APC by Schneider Electric
Cable Type: SO Cord
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 2,77 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC