NET8

APC by Schneider Electric
679-NET8
NET8

Mfr.:

Description:
Power Outlet Strips NETWORK 8 OUTLET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Outlet Strips
Network Surge Protection
8 Outlet
480 J
110 VAC to 126 VAC
15 A
Not Protected
Brand: APC by Schneider Electric
Cable Type: SO Cord
Connector - AC Output: NEMA 5-15R
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8535400000
USHTS:
8535400000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC