GVSUPS25KB4FS

APC by Schneider Electric
679-GVSUPS25KB4FS
GVSUPS25KB4FS

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Galaxy VS UPS 25kW 208V, 2 internal 9Ah smart modular battery strings, expandable to 4, Start-up 5x8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
25 kVA / 25 kW
208 V
Tower
208 V
20.51 in
33.35 in
58.46 in
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC