BR1500MS

APC by Schneider Electric
679-BR1500MS
BR1500MS

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Schneider Electric

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1.5 kVA
120 V
10 Outlet
Tower
120 V
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 12,683 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC