AR7701A-S

APC by Schneider Electric
996-AR7701A-S
AR7701A-S

Mfr.:

Description:
Racks & Rack Cabinet Accessories NETSHELTER SX HIGH SEISMIC REGION & OSHPD BOLT-DOWN KIT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mounting Kits
Bolt-Down Kit
Black
12.52 in
2.6 in
Brand: APC by Schneider Electric
Depth / Thickness: 2.01 in
Dimensions: 2.01 in x 2.6 in x 12.52 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8302490099
USHTS:
8302498090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC