AP9926

APC by Schneider Electric
679-AP9926
AP9926

Mfr.:

Description:
DC Power Cords Battery Management Harness - 50 ft

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: DC Power Cords
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 9,09 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
SCHNEIDER ELECTRIC