AP98894F

APC by Schneider Electric
679-AP98894F
AP98894F

Mfr.:

Description:
AC Power Leads POWER CORD KIT-6 PCS 3 LEFT ANG 3 RT ANG

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: AC Power Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
North America
AC Power Extension Cord
IEC-320-C19
IEC-320-C20
1.2 m
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 1,070 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC