AP7557NA

APC by Schneider Electric
679-AP7557NA
AP7557NA

Mfr.:

Description:
Power Outlet Strips Rack PDU, Basic, Zero U, 11 kW, 230V, (36) C13 & (6) C19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PDU - Power Distribution Units
Basic
Vertical Mount, 0U
220 VAC to 240 VAC
Brand: APC by Schneider Electric
Connector - AC Output: IEC 320-C13 (36), IEC 320-C19 (6)
Power Rating: 11 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 9,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC