0M-92081

APC by Schneider Electric
679-0M-92081
0M-92081

Mfr.:

Description:
Specialised Cables AFX Compressor 41kW-575V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Specialised Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: APC by Schneider Electric
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 659,09 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC