0M-3587

APC by Schneider Electric
679-0M-3587
0M-3587

Mfr.:

Description:
Racks & Rack Cabinet Accessories ASSY BLANK PANEL 3U X 23.0 BLACK
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Panels
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
SCHNEIDER ELECTRIC