APS6408L-OBMX-BA

AP Memory
878-APS6408L-OBMX-BA
APS6408L-OBMX-BA

Mfr.:

Description:
DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ext. Temp., BGA24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 394 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,69 € 26,90 €
2,61 € 65,25 €
2,55 € 127,50 €
2,49 € 249,00 €
2,41 € 602,50 €
2,37 € 1.185,00 €
2,31 € 2.310,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
AP Memory Technology
Product Category: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
64 Mbit
8 bit
200 MHz
BGA-24
8 M x 8
1.62 V
1.98 V
- 40 C
+ 105 C
IoT RAM
Tray
Brand: AP Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 4800
Subcategory: Memory & Data Storage
Tradename: APMemory
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320002
ECCN:
EAR99

Octal SPI (OPI & HPI) PSRAM DDRs in BGA24 Package

AP Memory Octal SPI (OPI and HPI) PSRAM DDRs in the BGA24 package feature 64Mb up to 512M densities with x8 or x16 organization. The DDRs support a maximum clock frequency of 133MHz for devices operating at 3V supply and up to 200MHz for the 1.8V supply version. The Octal SPI PSRAM DDRs offer a -40°C to 85°C default industrial grade temperature and an -40°C to 105°C extended temperature range. AP Memory Octal SPI (OPI and HPI) PSRAM DDRs are ideal in memory selection for SoC applications requiring low pin count and ultra-low power extended memory.