APS12804O-DQ-WA

878-APS12804O-DQ-WA
APS12804O-DQ-WA

Mfr.:

Description:
DRAM IoT RAM 128Mb QSPI (x4) DDR 166MHz, HS, 1.8V, Ind. Temp, WLCSP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
AP Memory Technology
Product Category: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
128 Mbit
4 bit
144 MHz
WLCSP-15
8 M x 8
1.62 V
1.98 V
- 40 C
+ 85 C
Reel
Brand: AP Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Tradename: APMemory
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99