cs-anavi-01

ANAVI Technology
392-CS-ANAVI-01
cs-anavi-01

Mfr.:

Description:
Optical Sensor Development Tools ANAVI Infrared pHAT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 7/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 16,34 €

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Infrared Photo Sensor
Raspberry Pi
3.3 V
Brand: ANAVI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Interface Type: I2C, UART, USB
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99