CS-ANAVI-26

ANAVI Technology
392-CS-ANAVI-26
CS-ANAVI-26

Mfr.:

Description:
WiFi Development Tools - 802.11 ANAVI Gas Detector Developer Kit

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
5 V
WiFi
Brand: ANAVI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 75 mm x 40 mm
For Use With: Detecting Dangerous Gases, Monitoring Air Quality
Interface Type: I2C, UART
Product Type: WiFi Development Tools
Subcategory: Development Tools
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99