SOM-SD720

AMobile Solutions
33-SOM-SD720
SOM-SD720

Mfr.:

Description:
System-On-Modules - SOM Amobile Genio 720 SOM (MT8391, WiFi 6, SODIMM-260)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,75 € 139,75 €

Product Attribute Attribute Value Select Attribute
AMobile Solutions
Product Category: System-On-Modules - SOM
RoHS:  
Genio 720
6.4 GHz
Ethernet, USB
+ 10 C
+ 50 C
62 mm x 50 mm
Bulk
Brand: AMobile Solutions
Memory Size: 8 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: Genio
Part # Aliases: 7407200001078M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SoM-SD520 & SoM-SD720 Arm® System-on-Modules

AMobile Solutions SoM-SD520 and SoM-SD720 Arm® System-on-Modules are powered by the MediaTek Genio G520/G720 processor and integrate the Mali-G57 MC2 GPU and an NPU850 AI engine. These modules feature 8GB LPDDR5 RAM, 64GB UFS 3.1 storage, and support Android 14. The SoM-SD520 and SD720 SoMs offer Wi-Fi® 6E, BLUETOOTH® 5.3, and Gigabit Ethernet. These modules support various display interfaces, including MIPI DSI, eDP, and DisplayPort. The SoM-SD520 and SD720 SoMs offer 4K60 video encoding and 4K30 decoding with HEVC/H.264. High-speed interfaces include UART, I2C, SPI, and GPIO, and dual MIPI CSI camera interfaces.